What’s new: Find the right parts faster with our redesigned experience

Learn more

Hanna Instruments HI991001

Ph/Temp Meter, -2 To 16Ph Rohs Compliant: Yes |Hanna Instruments HI-991001
$ 855.93

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of Hanna Instruments HI991001 provided by its distributors.

Ph/Temp Meter, -2 To 16Ph Rohs Compliant: Yes |Hanna Instruments HI-991001
HANNA INSTRUMENTS HI991001 PH Meter Dbl Input Clr Display -2. More details: PH Meter Waterproof -2.00-16.00PH, +/- 0.02 pH 5.9 in 3.1 in
Temperature Measuring Range Min. °C = -5 / Temperature Measuring Range Max. °C = 80 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.5 / pH Measuring Range = -2 ... 16 pH / pH Accuracy pH = 0.02 / pH Resolution pH = 0.01 / Display Type = LCD / Battery Type = 3x AAA / Battery Life h = 1200 / Weight g = 205

Manufacturer Aliases

Hanna Instruments has several brands around the world that distributors may use as alternate names. Hanna Instruments may also be known as the following names:

  • Hanna
  • Hanna Instruments Inc
  • Hanna Instruments Incorporated
  • FLOW CELL

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI 991001
  • HI-991001