Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond SDV180-1

Rainproof Ventilator 0.98 Inch W x 1.18 Inch H Polycarbonate Gray Polyester Powder

$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond SDV180-1.

element14 APAC

Datasheet1 page9 years ago

SOS electronic

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-16.96%

Supply Chain

Introduction Date2023-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond SDV180-1 provided by its distributors.

Rainproof Ventilator 0.98 Inch W x 1.18 Inch H Polycarbonate Gray Polyester Powder
CLIMATE CONTROL, VENTILATOR, SMALL, TEMPERATURE, RAINPROOF, ELECTRICAL
Ventilator - small Package of 1 SMALL NON-METALLIC VENT Hammond PN SDV180-1 : UPC [623980027180]
Hammond Manufacturing Ventilator - Small Package Of 1
Ventilator, Enclosure, Pc, Grey; |Hammond SDV180-1
Width mm = 24.89 / Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 23.6 / Height mm = 29.97
Small Rainproof Ventilator, Designed To Equalize Internal/External Pressure And Temperature, Polycarbonate, Light Gray
Enclosures Accessories and Hardware
RAINPROOF VENTILATOR, 1.18" X 0.93", GREY; Enclosure Material: Polycarbonate; Body Color: Gray; For Use With: Electrical Enclosures; External Height - Metric: 29.97mm; External Width - Metric: 24.89mm; Ext 47W3891

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDV180-1.