Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RZ0362

ABS WATERTIGHT (2.05 x 1.97 x 1.38) Hammond PN RZ0362 : UPC [623980404929] Color: Beige
$ 4.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RZ0362.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+570%

Supply Chain

Introduction Date2024-11-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond RZ0362 provided by its distributors.

ABS WATERTIGHT (2.05 x 1.97 x 1.38) Hammond PN RZ0362 : UPC [623980404929] Color: Beige
SMALL ENCLOSURE, ABS, GREY; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 35.05mm; External Width - Metric: 50mm; External Depth - Metric: 52mm; IP Rating: IP65; Body Color: Grey; NEMA Rating: -
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Beige / External Width mm = 50 / External Depth mm = 52 / External Height mm = 35 / Internal Width mm = 43.61 / Internal Depth mm = 43.15 / Internal Height mm = 30 / Series = RZ / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM