Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RZ0250C

Watertight Enclosure, Polycarbonate, Light Gray, Clear Lid, IP65RATED, 2.05X1.97X1.3
$ 4.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RZ0250C.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

TME

Inventory History

3 month trend:
-5.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond RZ0250C provided by its distributors.

WATERTIGHT ENCLOSURE, POLYCARBONATE, LIGHT GRAY, CLEAR LID, IP65RATED,2.05X1.97X1.3
enclosure - plastic PC WATERTIGHT CLEAR LID (2.05 x 1.97 x 1.38) Hammond PN RZ0250C : UPC [623980745596] Color: Light Gray
SMALL ENCLOSURE, PC, WHITE/CLEAR; Enclos; SMALL ENCLOSURE, PC, WHITE/CLEAR; Enclosure Type:Small; Enclosure Material:Polycarbonate; External Height - Metric:35.05mm; External Width - Metric:50mm; External Depth - Metric:52mm; IP Rating:IP65; Body Color:White, Transparent
Enclosure Material = Polycarbonate / Protection Rating = IP65 / Fire Class = UL 94 V-2 / Enclosure Colour = Light Grey / External Width mm = 50 / External Depth mm = 52 / External Height mm = 35 / Internal Width mm = 43.61 / Internal Depth mm = 43.15 / Internal Height mm = 30 / Series = RZ / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM