Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM3U1918SBK

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 in, 3U, 18 in Depth, Rm Series

$ 275.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM3U1918SBK.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,3U,18IN DEPTH, VENTED, RMSERIES
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,2U,18 IN DEPTH, RM SERIES
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,2U,18IN DEPTH, VENTED, RMSERIES
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1278-BT
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)

Descriptions

Descriptions of Hammond RM3U1918SBK provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,3U,18 IN DEPTH, RM SERIES
Hammond RM3U1918SBK Rack Mounted Enclosure 457x422x133mm Aluminium Black
rack-mount/ desktop instrument enclosure - solid RM 3UX19X18 ENCLOSURE (5.25 x 16.6 x 18) Hammond PN RM3U1918SBK : UPC [623980018201] Color: Black
Rack chassis Dimensions L x W: 457 x 422 mm Dimensions L x W x H: 457 x 422 x 133 mm Weight: 4.58 kg Colour: Black Material: Aluminium
RACK CABINET, TABLE TOP, 5.25IN ALUMINUM BLACK; Cabinet Style: Rack Mount; Panel Space Height: 5.25"; External Height - Metric: 133.4mm; External Width - Metric: 422mm; External Depth - Metric: 457mm; Encl 06R3000

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM3U1918SBK.