Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM0025N12

Reactor, Line; 25 A; 1.2 mH; 7.5 HP; 5%; 240 VAC; 60 Hz; RM Series
$ 192.92
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM0025N12.

Newark

Datasheet20 pages13 years ago
Datasheet20 pages20 years ago

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Hammond RM0025N12 provided by its distributors.

Reactor, Line; 25 A; 1.2 mH; 7.5 HP; 5%; 240 VAC; 60 Hz; RM Series
Current Transformer; Series:RM; Supply Voltage Range:240VAC to 600VAC; Phase Type:3 Phase; Output Current:25A; Inductance:1.2mH; Switching Frequency:20kHz; Length:84.84mm; Width:152.4mm; Height:144.78mm; No. of Phases:Three
Current Transformer; Series:RM; External Depth:3.34"; External Height:5.70"; External Width:6.00"; No. of Phases:Three; Current Rating:25A; Mounting Type:PCB Surface; Output Current:25A; Output Voltage:240VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM