Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM0004-N30

Line Reactor; Series: RM; Phase Type: 3 Phase; Output Current: 4A; Inductance: 3mH; Switching Frequency: 20kHz;...
$ 92.72
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM0004-N30.

Farnell

Datasheet19 pages25 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Hammond RM0004-N30 provided by its distributors.

Line Reactor; Series:RM; Phase Type:3 Phase; Output Current:4A; Inductance:3mH; Switching Frequency:20kHz; Length:71.88mm; Width:111.76mm; Height:86.36mm; Power Rating:1hp; Supply Voltage:600V; Suppressor Type:Line Reactor

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM0004N30