Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RL6685-F

ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685-F
$ 13.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6685-F.

Electro Sonic

Datasheet12 pages16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6685
ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685
HammondRL6655
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, light gray (RAL 7035), IP54, RL6655
HammondRL6655-F
ABS enclosure, (L x W x H) 200 x 150 x 70 mm, light gray (RAL 7035), IP54, RL6655-F
Bud IndustriesPTS-25328
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)
Bud IndustriesPTS-25328-C
NEMA Box Enclosure 7.87 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray
Bud IndustriesPTS-25315
NEMA Box Enclosure 5.91 in. H x 5.91 in. W x 3.94 in. D NEMA 4X 6 Polycarbonate Gray

Descriptions

Descriptions of Hammond RL6685-F provided by its distributors.

ABS enclosure, (L x W x H) 200 x 150 x 100 mm, light gray (RAL 7035), IP54, RL6685-F
Enclosure Plastic 7.87 x 5.91 x 3.94 Inch Light Gray with Wall Mounting Flanges
enclosure - plastic ABS FLANGED PROJECT ENCL (7.87 x 5.91 x 3.94) Hammond PN RL6685-F : UPC [623980178783] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL6685F