Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RHA20000G

Grill/Solid Cover Kit, Use with RH20000GY, LG, SS, Galvanized Steel Finish
$ 13.855
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RHA20000G.

Farnell

Datasheet3 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+35.68%

Descriptions

Descriptions of Hammond RHA20000G provided by its distributors.

Grill/Solid Cover Kit, Use with RH20000GY,LG,SS, Galvanized Steel Finish
Grill/Solid cover kit, 1.84 in. H x 7.46 in. W x 0.06 in. L, Steel
CLIMATE CONTROL, FILTERFAN, RAINHOOD, COVER, COVER KIT, GRILL, STEEL
Grill/Solid cover kit - Use w/ RH20000 - Galv MESH & SNOW PLUG GALV 3R Hammond PN RHA20000G : UPC [623980604602]
GRILL/SOLID COVER, FILTER FAN; Cover Type: Grill / Solid Cover; Cover Material: Steel; Cover Color: -; For Use With: RH20000 Filterfan Rainhoods; External Depth - Metric: -; External Width - Metric: -; External Height - Metric: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM