Hammond PPFS19008BK2

Hammond PPFS19008BK2 5U Steel Blank Panel Black - Perforated 483 x 2 x 222
$ 24.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PPFS19008BK2.

Newark

Datasheet1 page10 years ago
Datasheet1 page16 years ago

element14 APAC

Master Electronics

Farnell

Burklin Elektronik

Related Parts

Hammond 5U FLAT STEEL RACK PANEL Part Number PBPS19008BK2 [UPC 62398060970 ]
Hammond PPFS19007BK2 4U Steel Blank Panel Black - Perforated 483 x 2 x 178
Hammond 6U PERFORATED PANEL Part Number PPFS19010BK2 [UPC 62398096343 ]
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Bud IndustriesPA-1104-BT
IP68 NEMA 6P Box PN-1335-A, IP68 NEMA 6P Box (10.4 X 7.3 X 3.7 In)
Bud IndustriesPA-1105-BT
NEMA Enclosure with Screw-Down Cover NBD-10462, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)

Descriptions

Descriptions of Hammond PPFS19008BK2 provided by its distributors.

Hammond PPFS19008BK2 5U Steel Blank Panel Black - Perforated 483 x 2 x 222
PANEL, STEEL, BLACK, 5U, PERFORATED; Panel Type:Perforated Rack Panel; U Height:5U; Material:Steel; Body Colour:Black; For Use
Panel, 18.19"x8.72", Steel, Black; Material Del Panel:Steel; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Racks And Cabinets; Altura Externa - Imperial:8.75"; Altura Externa - Métrico:222.25Mm; Envolvente, Material:Acero |Hammond PPFS19008BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM