Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PCJR0907

Accessory Material = Mild Steel / Accessory Colour = Grey / Width mm = 175 / Length mm = 222
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PCJR0907.

Farnell

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+42.16%

Supply Chain

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond PCJR0907 provided by its distributors.

Accessory Material = Mild Steel / Accessory Colour = Grey / Width mm = 175 / Length mm = 222
Panel 8.8x6.9 Fits 10x8 Steel/White PANEL 8.9X6.9 FITS 10X8 STLWHT Hammond PN PCJR0907 : UPC [623980281759]
Inner Panel Enclosure; Steel; White; WxH: 6.88 x 8.75 in.
Hammond , PCJ, , PCJ1082L,PCJ1084L,PCJ1086L, 222mm
ACCESSORY, PANEL, INNER PANEL, STEEL, WHITE SERIES
Panel 6.9 x 6.9, Fits 10 x 8 Steel, White
Panel, 8.9in.x6.9in., Steel, White
PANEL, 8.75" X 6.88", STEEL, WHITE; Panel Type: Inner Panel; Panel Material: Steel; Body Color: White; For Use With: PCJ1084LF & PCJ1084CCLF Enclosures; External Height - Metric: 222.3mm; External Width - Metric: 175mm; Product Range: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM