Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PBPS19008CG2

Panel, Rack, 19 in., 8.75 in., Steel, Smooth Beige, 0.075 in., 4
$ 16.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19008CG2.

DigiKey

Datasheet1 page21 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 4U FLAT STEEL RACK PANEL Part Number PBPS19007GY2 [UPC 62398060940 ]
PANEL, RACK, 19 IN., 7 IN., STEEL, SMOOTH BEIGE, 0.075 IN., 4
ENCLOSURE, PERFORATED PANEL,16 GA.STEEL, GRAY/BEIGE,8.75 IN PANEL HT.,5 UNITS
Bud IndustriesPA-1104-MG
Surface Shield Panel 4U Rack Aluminum Gray Screw On Mount 6.97 in.
Bud IndustriesPA-1105-MG
NEMA Enclosure with Screw-Down Cover NBD-15442, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)
Bud IndustriesPA-1134-MG
Enclosures, Accessories; External Height |Bud Industries PA-1134-MG

Descriptions

Descriptions of Hammond PBPS19008CG2 provided by its distributors.

PANEL, RACK, 19 IN., 8.75 IN., STEEL, SMOOTH BEIGE, 0.075 IN., 4
Electronic Rack Accessories FLAT STEEL PANEL
PANEL FRONT 19X8.7X0.07" BE/GY
Rack Panel, 8.75Inx19In, Steel; Panel Type:rack Panel; Rack U Height:5U; Panel Material:steel; Body Color:beige; For Use With:standard 19" Racks; External Height - Metric:222Mm; External Width - Metric:483Mm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM