Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond HP50PCLG

Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 32
$ 9.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HP50PCLG.

TME

Datasheet1 page12 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+52.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Hammond HP50PCLG provided by its distributors.

Accessory Material = Polycarbonate / Accessory Colour = Grey / Length mm = 32
Hammond HP50PCLG IP66 Non-Metallic Hole Plug 32mm Diameter
Hole Plug - .5" Conduit - Polycarbonate Lt. Gray HOLE PLUG PC Hammond PN HP50PCLG : UPC [623980101613]
Polycarbonate with Neoprene/EPDM Gasket Pushbutton Hole Seal Light Gray Conduit 1/2 in. Pushbutton 22 mm
HAMMOND MANUF Hole Plug - .5 Conduit -
HOLE PLUG, 23.88MM, NEMA 1, 3, 3R, 4, 4X;
Hole Plug, 1/2in. Conduit/22mm PB,
HOLE PLUG - .5" CONDUIT - POLYCA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM