Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond EN4SD202010LG

NEMA 4, 12 Eclipse Enclosure 20 x 20 x 10 Steel/Light Gray 20 x 20 x 10 Inch
$ 369.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD202010LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.92%

Supply Chain

Introduction Date2026-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 16 x 20 x 10 Steel/Gray 16 x 20 x 10 Inch
HammondCS202010
Hammond CS202010 Type 1 Encl., Screw Cover w/o KO, 20 x 20 x 10, Steel, Gray, CS Series
HammondCSKO202010
Junction Box; Mild Steel; NEMA Type 1; KOs; HxWxD: 20 x 20 x 10 in.

Descriptions

Descriptions of Hammond EN4SD202010LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 20 x 20 x 10 Steel/Light Gray 20 x 20 x 10 Inch
Hammond (20.00 x 20.00 x 10.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 31 Lbs
ENCLOSURE, WALL MNT, IP66, LIGHT GRAY; Enclosure Type: Wall Mount; Enclosure Material: Mild Steel; External Height - Metric: 508mm; External Width - Metric: 508mm; External Depth - Metric: 254mm; IP Rating 51R3042

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM