Hammond EN4SD16128S16

NEMA 4x Eclipse Enclosure 16 x 12 x 8 316 Stainless Steel 16 x 12 x 8 Inch
$ 1,099.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD16128S16.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.56%

Related Parts

Hammond1418N4SSB8
NEMA 4x Wallmount Enclosure with Panel 16 x 12 x 8 304 Stainless Steel 16 x 12 x 8 Inch
Hammond1414N4ALM8
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Clamps Electrical Enclosure, 14 in H, 8 in D, 12 in W, type-3r, type-13, type-4x, 304 SS

Descriptions

Descriptions of Hammond EN4SD16128S16 provided by its distributors.

NEMA 4x Eclipse Enclosure 16 x 12 x 8 316 Stainless Steel 16 x 12 x 8 Inch
ENCLOSURE, WALLMOUNT, NEMA 4X, QUARTER TURN, HINGE, STAINLESS, 16X12X8
Enclosure Wall Mount; Stainless Steel; HxWxD: 16 x 12 x 8 in.
1/4 Turn Latch with Handle Electrical Enclosures, 16 in H, 8 in D, 12 in W
Electrical Enclosures 16x12x8 16 Gauge Stainless W/M Encl
Enclosure, 16in.Hx12in.Wx8in.D, N4X,
HAMMOND MANUF N4X Eclipse encl. - 16 x 1
Hammond 16.00 x 12.00 x 8.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM