Hammond EN4SD16128GY

Enclosure, Wallmount, Nema 4, Quarter Turn, Hinge, Handle, Steel, 16X12X8
$ 278.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD16128GY.

element14 APAC

Datasheet6 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.90%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ14128
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X8IN
Hammond1414N4M8
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 8, LIFT OFF COVER
HammondN1WS16128
N1 Surface Mount Enclosure 16 x 12 x 8 Steel/Gray 16 x 12 x 8 Inch
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED

Descriptions

Descriptions of Hammond EN4SD16128GY provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 16X12X8
Hammond (16.00 x 12.00 x 8.00) ANSI 61 Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 16 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 406mm; External Width - Metric: 305mm; External Depth - Metric: 203mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM