Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond EJ884SS

NEMA 4x Eclipse Junior Enclosure with Panel 8 x 8 x 4 304 Stainless Steel 8 x 8 x 4 Inch

$ 321.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ884SS.

element14 APAC

Datasheet3 pages8 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-60.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond EJ884SS provided by its distributors.

NEMA 4x Eclipse Junior Enclosure with Panel 8 x 8 x 4 304 Stainless Steel 8 x 8 x 4 Inch
1/4 Turn Latch Electrical Enclosures, 8 in H, 4 in D, 8 in W, NEMA 4X, 304 Stainless Steel
N4X Eclipse Junior encl w/ panel - 8 x 8 x 4 - 304 SS ECLIPSE JR. SS - 1 DR. WALLMNT (8 x 8 x 4) Hammond PN EJ884SS : UPC [623980173405]
ENCLOSURE, JUNCTION BOX, SS, NATURAL; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP66; Body Color: Natural

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • EJ884SS.