Hammond 1414N4PHO6LP

Enclosure Met, Junction Box, Mild Steel; |Hammond 1414N4PHO6LP
$ 203.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHO6LP.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ16146
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 16X14X6IN
Hammond1414N4O6
Enclosure Junction Box; Steel; HxWxD: 16 x 14 x 6 in.
HammondHJ16146HLP
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;16x14x6In
Bud IndustriesSN-3707
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond 1414N4PHO6LP provided by its distributors.

Enclosure Met, Junction Box, Mild Steel; |Hammond 1414N4PHO6LP
Enclosure Junction Box; Steel; HxWxD: 16 x 14 x 6 in.
ENCLOSURE - NEMA 4 PIANO HINGED STEEL NO INNER PANEL
PIANO HNGD 1414N4 LESS PANEL Hammond Part Number 1414N4PHO6LP
Gray Steel Bracket Mount Type 4 Junction Box
ENCLOSURE, JUNCTION BOX, IP66, GRAY; Enclosure Type:Junction Box; Enclosure Material:Mild Steel; External Height - Metric:406mm; External Width - Metric:356mm; External Depth - Metric:152mm; IP Rating:IP66; Body Color:Gr

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM