What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond C3RWT1248

Hammond Manufacturing Type 3R Wiring Trough - 12X12X48 - Steel
$ 304.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT1248.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-22.78%

Related Parts

HammondC3RWT1236
Type 3R Wiring Trough - 12X12X36 - Galv/Gray Rohs Compliant: Yes |Hammond C3RWT1236
HammondC3RWT1260
Hammond Manufacturing Type 3R Wiring Trough - 12X12X60 - Steel
HammondC3RWT1224
Hammond Manufacturing Type 3R Wiring Trough - 12X12X24 - Steel
Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES
Bud IndustriesWA-1543
Portacab Electronic Enclosure WA-1543, Portacab Electronic Enclosure (11.1 X 11 X 18 In)
Bud IndustriesSNC-3751
Bud Industries SNC-3751 Electronics Enclosure, Captive Screws, 11.8x9.8x5.9 in, SNC Series

Descriptions

Descriptions of Hammond C3RWT1248 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 12X12X48 - Steel
Type 3R Wiring Trough - 12x12x48 - Steel/Gray 3R TROUGH 12X12X48 (12 x 12 x 48) Hammond PN C3RWT1248 : UPC [623980847610]
WIRING TROUGH, STEEL, GRAY, 48" L; External Height - Metric:305mm; External Width - Metric:305mm; Length - Metric:1.22m; External Height - Imperial:12"; External Width - Imperial:12"; Length - Imperial:48"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM