What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond C3RWT1024

Hammond Manufacturing Type 3R Wiring Trough - 10X10X24 - Steel
$ 187.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3RWT1024.

Master Electronics

Datasheet2 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-8.37%

Related Parts

Bud IndustriesN3R-5808
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,12X12X10IN, NEMA3R, HINGED COVER, N3RSERIES
Hammond1415H
Steel enclosure, (L x W x H) 254 x 203 x 254 mm, gray (RAL 7046), IP32, 1415H
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Enclosure Junction Box; Galvanized Steel; HxWxD: 12 x 12 x 10 in.
HammondC3RWT1036
Hammond Manufacturing Type 3R Wiring Trough - 10X10X36 - Steel
Bud IndustriesJBH-4960-KO
Bud Industries JBH-4960-KO Junction Box, Knockouts, Hinged, 10x10x4 in, JBH Series

Descriptions

Descriptions of Hammond C3RWT1024 provided by its distributors.

Hammond Manufacturing Type 3R Wiring Trough - 10X10X24 - Steel
Type 3R Wiring Trough - 10x10x24 - Steel/Gray 3R TROUGH 10X10X24 (10 x 10 x 24) Hammond PN C3RWT1024 : UPC [623980847528]
WIRING TROUGH, STEEL, GRAY, 24" L; External Height - Metric:254mm; External Width - Metric:254mm; Length - Metric:610mm; External Height - Imperial:10"; External Width - Imperial:10"; Length - Imperial:24"; Raceway / Duct Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM