Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond BE2F

Transformer, Energy Limiting, Enclosed, 1, Freq 60HZ, Pri 120VAC, Sec 16.5VAC

$ 15.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BE2F.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
-47.84%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond BE2F provided by its distributors.

TRANSFORMER, ENERGY LIMITING, ENCLOSED, 1, FREQ 60HZ, PRI 120VAC, SEC 16.5VAC
Power Transformer 40VA Screw Terminal/Quick Fit Tab Nipple Locknut
Transformer Energy Limiting; 120VAC Primary; 60 Hz; 40 VA
Power Transformers Class2, Energy Limit 120V, 2.42A, 40VA
TRANSFORMER, 40VA, 120V, 1X16.5V
TRANSFORMER, 16.5V, 40VA, 2.42A
Hammond Manufacturing Class 2 Tx 40Va 120V
Transformer, Class 2 energy limiting, box mount, 40VA, 120V input, 16.5V ouput CLASS 2 TX 40VA 120V Hammond PN BE2F : UPC [623980055510]
Transformers CL 2 40VA 120 16.5V
PWR XFMR LAMINATED 40VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM