Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond BD2E

Transformer Class 2 Energy Limiting Box Mount 20VA 120V Input 12V Ouput
$ 15.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond BD2E.

IHS

Datasheet2 pages3 years ago

Master Electronics

Farnell

DigiKey

Electro Sonic

Inventory History

3 month trend:
+9.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond BD2E provided by its distributors.

Transformer Class 2 Energy Limiting Box Mount 20VA 120V Input 12V Ouput
Power Transformer 20VA Screw Terminal/Quick Fit Tab Nipple Locknut
TRANSFORMER, 120VRMS VI, 12VRMS VO, 1.67A, 60HZ, CLASS 2 TYPE, BOX
Power Transformers Class2, Energy Limit 120V, 1.67A, 20VA
TRANSFORMER, 120V INPUT, 12V OUTPUT
Hammond Manufacturing Class 2 Tx 20Va 120V
Class 2 Transformers CTL 20VA 120 12
HAMMOND CLASS 2 TXFM, 20VA 120V
PWR XFMR LAMINATED 20VA CHAS MT
TRANSFORMER, ISOLATION, 12V, 1.67A, 20VA; TRANSFORMER, ISOLATION, 12V, 1.67A, 20VA; Primary Voltages:1 x 120V; Secondary Voltages:1 x 12V; Current Rating:1.67A; Power Rating:20VA; Plug Type:(Not Applicable); Leaded Process Compatible:No

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD2E.