Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 374BX

Transformer High Voltage & Filament 200VA 750V C.T @ 201Ma. 300 Series
$ 164.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 374BX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-20.05%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 374BX provided by its distributors.

Transformer High Voltage & Filament 200VA 750V C.T @ 201Ma. 300 Series
Transformer Power; Wire Leads; Chassis Mount; 201mA Output
Power Transformers Universal Primary 200VA/750V CT @201mA
Power Transformers 200VA ENCLOSED Plate & Filament
Hammond Manufacturing Multi Tap Pri 750Vct Sec
TRANSFORMER - PLATE & FILAMENT
PWR XFMR LAMINATED 200VA CHAS MT
Hammond 374BX High Voltage (Plate) & Filament 200 VA Classic Transformer with 750V C.T. @ 201ma. Secondary R.M.S. (3.75 x 4.00 x 4.56) Inches.

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM