What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond EN4SD483616SSR

Enclosure, Wallmount, Nema 4X, Quarter Turn, Hinge, Stainless, 48X36X16
$ 2,776.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD483616SSR.

Master Electronics

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Related Parts

Clamps Electrical Enclosure, 48 in H, 16 in D, 36 in W, 12, 13, 3R, 4, 4X, Stainless Steel
Clamps Electrical Enclosure, 48 in H, 16 in D, 36 in W, 12, 13, 3R, 4, 4X, Stainless Steel
Clamps Electrical Enclosure, 60 in H, 16 in D, 36 in W, 12, 13, 3R, 4, 4X, Stainless Steel

Descriptions

Descriptions of Hammond EN4SD483616SSR provided by its distributors.

ENCLOSURE, WALLMOUNT, NEMA 4X, QUARTER TURN, HINGE, STAINLESS, 48X36X16
N4X Eclipse encl. w/extra qtr turns - 48 x 36 x 16 - 304 SS NEMA 4X ECLIPSE 304SS QTR TURN (48 x 36 x 16) Hammond PN EN4SD483616SSR : UPC [623980601885]
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:1.22m; External Width - Metric:914mm; External Depth - Metric:406mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM