Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 266N48

Power Transformer 2000Vrms 192VA 8 Terminal Wire Lead Flange Mount
$ 86.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266N48.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.34%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 266N48 provided by its distributors.

Power Transformer 2000Vrms 192VA 8 Terminal Wire Lead Flange Mount
TRANSFORMER 192VA 117/234VAC PRIMARY 24/48VAC 8/4A SECONDARY 266 SERIES
Power Transformers DualPrimarySecondary 192VA, 48V CT @ 4A
Split Bobbin Power Transformer, 192VA
Hammond Manufacturing Power Tx 48V@4A 24V @ 8A
TRANSFORMER, 192VA, OPEN, PRI:
Power Transformers 192VA 48V / 24V 6 Leads
Power transformer, chassis mount, 192VA, 48V @ 4A or 24V @ 8A, 266 Series POWER TX 48V@4A, 24V @ 8A Hammond PN 266N48 : UPC [623980224077]
PWR XFMR LAMINATED 192VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM