Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 266L16

Power Transformer Chassis Mount 35.2VA 16V @ 2.2A Or 8V @ 4.4A 266 Series
$ 30.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266L16.

IHS

Datasheet3 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-37.50%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 266L16 provided by its distributors.

Power Transformer Chassis Mount 35.2VA 16V @ 2.2A Or 8V @ 4.4A 266 Series
TRANSFORMER 35.2VA 117/234VAC PRIMARY 8/16VAC 4.4/2.2A SECONDARY 266 SERIES
Power Transformer 2000Vrms 35.2VA 8 Terminal Wire Lead Flange Mount
Power Transformers DualPrimarySecondary 35.2VA, 16V CT @2.2A
Split Bobbin Power Transformer, 35.2VA
Bobbins Transformer; |Hammond 266L16
Hammond Manufacturing Power Tx 16V@22A 8V @ 44A
TRANSFORMER, 35.2VA, OPEN, PRI:
Power Transformers 35.2VA 16V / 8V 6 Leads
PWR XFMR LAMINATED 35.2VA CHAS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM