Hammond 266L12

Power Transformer 2000Vrms 31.5VA 8 Terminal Wire Lead Flange Mount
$ 28.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266L12.

IHS

Datasheet3 pages4 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond166N6
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 6.3 (CT)VAC, SEC 4A
Hammond185C12
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Hammond160H12
TRANSFORMER, PC MT, 24VA, 12.6VCT@2A, 6.3V@4A | Hammond Manufacturing 160H12
Mean WellRS-25-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 25 W, 5 VDC, 5 A
Mean WellMPS-30-5
25W, 188V(AC), 120V(DC), 264V(AC), 370V(DC), 2%, 5A, 5V, Base Mount, 101.6mm × 65.8mm × 23.5mm
Mean WellSD-25B-5
SD-25 Series 25 W Single Output 5 V DC/DC Converter Power Supply

Descriptions

Descriptions of Hammond 266L12 provided by its distributors.

Power Transformer 2000Vrms 31.5VA 8 Terminal Wire Lead Flange Mount
transformer - filament and low voltage rectifier/o
Split Bobbin Power Transformer, 31.5VA
Power Transformers 31.5VA 12.6V / 6.3V 6 Leads
TRANSFORMER, 31.5VA, OPEN, PRI:
Power transformer, chassis mount, 31.5VA, 12.6V @ 2.5A or 6.3V @ 5A, 266 Series POWER TX 12.6V@2.5A 6.3V@5A Hammond PN 266L12 : UPC [623980223988]
PWR XFMR LAMINATED 31.5VA CHAS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM