Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166N6

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 6.3 (ct)vac, Sec 4A
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166N6.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond185C12
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Hammond160H12
TRANSFORMER, PC MT, 24VA, 12.6VCT@2A, 6.3V@4A | Hammond Manufacturing 160H12
Hammond161H12
Transformer Low Voltage PCB Mount 115V Primary 24VA 12.6V C.T @ 2A Sec
Mean WellRPT-60C
Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
Mean WellRPT-60B
Switching Power Supplies 50W 5V/4A 12V/2A -12V/0.5A
Mean WellRT-50A
AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 5 Amp 2.5 Amp 1 Amp 46.5 Watt

Descriptions

Descriptions of Hammond 166N6 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 6.3 (CT)VAC, SEC 4A
Power Transformer 2000Vrms 25.2VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 60 Hz; 25.20 VA
Transformer, 6.3V, 25.2Va, 4A; Chassis M |Hammond 166N6
Low Voltage/Filament Power Transformer 115V Single Primary 6.3VCT Secondary 25.2VA Wires Open Style Chassis Mount
Split Bobbin Power Transformer, 25.2VA
TRANSFORMER, 25.2VA, OPEN, PRI:
Transformers 6.3ct VAC / 4 Amps
XFRMR LAMINATED 25.2VA CHAS MNT
PWR XFMR LAMINATED 25.2VA CHAS
Hammond Low Voltage 115V 25.2VA Chassis Mount Open Frame Power Transformer with Secondary of [6.3 C.T. VAC ÷ 4 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:4A; Power Rating:25.2VA; Transformer Mounting:Panel; Transformer Type:Bobbin; Supply Voltage:115V; Output Current:4A; Series:166; Leaded Process Compatible:Yes; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM