What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229D16

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 8/16VAC, Pcb
$ 22.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229D16.

IHS

Datasheet3 pages3 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellGSM60A07-P1J
7.5V 6A 45W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Module DC-DC 12VIN 1-OUT 0.591V to 6V 6A 30W 5-Pin SIP
Mean WellGSM60A09-P1J
9V 6A 54W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellGS60A07-P1J
AC to DC Power Supply Table Top Single Output 7.5 Volt 6 Amp 45 Watt
Hammond166Q6
Transformer Power; 115VAC Primary; 60 Hz; 37.80 VA
Hammond185D12
Power Transformer 4000Vrms 43VA 10 Terminal Solder Lug/Quick Connect Flange Mount

Descriptions

Descriptions of Hammond 229D16 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC, PCB
Transformer, PCB mount, low profile, 48VA, 16V C.T. @ 3A, 8V @ 6A, 229 Series TX 115/230V 48VA 50/60HZ Hammond PN 229D16 : UPC [623980271637]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 48 VA
Split Bobbin Power Transformer, 48VA
Hammond Manufacturing Tx 115/230V 48Va 50/60Hz
Power Transformers 115/230V 16V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM