What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 229B30

Transformer PCB Mount Low Profile 12VA 30V C.T @ 400Ma 15V @ 800Ma 229 Series

$ 12.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 229B30.

IHS

Datasheet3 pages3 years ago

DigiKey

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellAPV-12-15
LED Power Supply (CV) 12W 15Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellGE12I15-P1J
AC/DC 12W 15V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
Mean WellGS12E15-P1I
MEAN WELL GS12E15-P1I wall-mounted power supply, Uout 15V, Iout 0-0.80A, 12W, RoHS
Hammond161G24
Transformer Low Voltage PCB Mount 115V Primary 10VA 24V C.T @ 450Ma Sec
Hammond160G24
TRANSFORMER, PC MT, 10VA, 24VCT@450MA, 12V@900MA | Hammond Manufacturing 160G24
Hammond166J12
TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:12.6VCT, SEC:1A

Descriptions

Descriptions of Hammond 229B30 provided by its distributors.

Transformer PCB Mount Low Profile 12VA 30V C.T @ 400Ma 15V @ 800Ma 229 Series
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 15/30VAC, PCB
Transformer Power; Solder Terminals; 12 VA; 800/400mA Output
Power Transformer 1750Vrms 12VA 8 Terminal PC Pin Thru-Hole
Bobbins Transformer; Power Rating:12Va; |Hammond 229B30
Split Bobbin Power Transformer, 12VA
Hammond Manufacturing Tx 115/230V 12Va 50/60Hz
Power Transformers 30V CT@400/15V@800

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM