Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 226N

Transformer PCB Mount Epoxy-Cast 20VA 20V C.T @ 1A 10V @ 2A 226 Series
$ 67.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 226N.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 226N provided by its distributors.

Transformer PCB Mount Epoxy-Cast 20VA 20V C.T @ 1A 10V @ 2A 226 Series
Transformer Power; 115VAC Primary; 400 Hz; 20 VA
Power Transformer Rohs Compliant: Yes |Hammond 226N
Power Transformer 20VA 6 Terminal PC Pin Thru-Hole
TRANSFORMER, PC MT, POWER, 20VA, 115V, 20VCT@1A, 10V@2A
transformer - power, low volt, pc m
TRANSFORMER, 20VA, ENCLOSED, PRI:
Hammond Manufacturing Power Pcb 20Va 115V
XFRMR SEMI-TORO 20VA THRU HOLE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM