What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195M20

Fixed Ind 20MH 20A 75 Mohm Chass
$ 411.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195M20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-66.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan4922R-53L
General Purpose Inductor, 22000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-53L
General Purpose Inductor, 22000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-52L
General Purpose Inductor, 18000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-52L
General Purpose Inductor, 18000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Hammond 195M20 provided by its distributors.

FIXED IND 20MH 20A 75 MOHM CHASS
GENERAL PURPOSE INDUCTOR RoHS Compliant 8504.50.80.00 HIGH VOLTAGE CHOKE Fixed Inductor 75mOhm 20mH 15% 127mm
General Purpose Inductor, 20000uH, 15%, 1 Element
Hammond Choke, heavy current chassis mount, single coil, 20mH @ 20A, 195 Series Part Number 195M20 [UPC 62398026310 ]
High Current Choke 20000uH 15% 20A 0.075Ohm DCR Screw
CHOKE, HEAVY CURRENT, SGL COIL, 20MA AT 20ADC, SCREW TERM, BRKT MT
Choke 600VAC 20A 15 Percent Impedence at 600V Open

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM