What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan 4922-53L

General Purpose Inductor, 22000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 3.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-53L.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.807
$ 3.348
Stock
1
4,455
Authorized Distributors
1
5
Inductance
22 mH
22 mH
Tolerance
15 %
15 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 Ω
160 Ω
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

API Delevan4922R-53L
General Purpose Inductor, 22000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of API Delevan 4922-53L provided by its distributors.

General Purpose Inductor, 22000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 22MH 50MA 160 OHM SMD
22000UH +/- 15%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI