What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195J10

Fixed Inductor 10mH 10A 70 mOhm Chassis Mount

$ 85.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195J10.

IHS

Datasheet3 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+6.95%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan4922R-49L
Inductor Power Molded/Unshielded Wirewound 10mH 15% 1KHz Ferrite 71mA 74Ohm DCR 4922 T/R
API Delevan4922-49L
General Purpose Inductor, 10000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Bourns7123-RC
Ind Common Mode Choke Toroid 9.35mH 15% 1KHz Ferrite 5A Pin
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 100Q-Factor Ferrite 0.07A 38Ohm DCR T/R
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.09A 26Ohm DCR T/R

Descriptions

Descriptions of Hammond 195J10 provided by its distributors.

Fixed Inductor 10mH 10A 70 mOhm Chassis Mount
General Purpose Inductor, 10000uH, 15%, 1 Element
High Current Choke 10000uH 15% 10A 0.07Ohm DCR Screw
Choke 600VAC 10A 15 Percent Impedence at 600V Open
195 Nonstandard 3.750Lx4.350W 95.25mmx110.49mm 10mH
Reactor, Dc, Bracket Mount, 10 Mh; |Hammond 195J10
Hammond Choke, heavy current chassis mount, single coil, 10mH @ 10A, 195 Series Part Number 195J10 [UPC 62398026240 ]

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM