What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195G75

Fixed Ind 5MH 75A 10 Mohm Chass
$ 893.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195G75.

IHS

Datasheet3 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-85.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan2474-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API DelevanMIL8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8632
Inductor Power Shielded Wirewound 4700uH 15% 1KHz 100Q-Factor Ferrite 0.1A 19Ohm DCR T/R
Bourns5720-RC
Ind High Current Toroid 4.5mH 15% 1KHz 1.25A RDL

Descriptions

Descriptions of Hammond 195G75 provided by its distributors.

FIXED IND 5MH 75A 10 MOHM CHASS
General Purpose Inductor, 5000uH, 15%, 1 Element
Hammond Choke, heavy current chassis mount, single coil, 5mH @ 75A, 195 Series Part Number 195G75 [UPC 62398026230 ]
CHOKE, HEAVY CURRENT, SGL COIL, 5MA AT 75ADC, SCREW TERM, BRKT MT
Choke 600VAC 75A 15 Percent Impedence at 600V Open
195 Nonstandard 9.000Lx9.500W 228.60mmx241.30mm 5mH
Choke Rohs Compliant: Yes |Hammond 195G75

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM