What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195G50

Fixed Ind 5MH 50A 21 Mohm Chass
$ 573.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195G50.

IHS

Datasheet3 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

API Delevan2474-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API DelevanMIL8532-45L
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 8632
Inductor Power Shielded Wirewound 4700uH 15% 1KHz 100Q-Factor Ferrite 0.1A 19Ohm DCR T/R
Bourns5720-RC
Ind High Current Toroid 4.5mH 15% 1KHz 1.25A RDL

Descriptions

Descriptions of Hammond 195G50 provided by its distributors.

FIXED IND 5MH 50A 21 MOHM CHASS
General Purpose Inductor, 5000uH, 15%, 1 Element
High Current Choke 5000uH 15% 50A 0.021Ohm DCR Screw
Choke Heavy Current Chassis Mount Single Coil 5Mh @ 50A 195 Series
CHOKE, HEAVY CURRENT, SGL COIL, 5MA AT 50ADC, SCREW TERM, BRKT MT
Choke Rohs Compliant: Yes |Hammond 195G50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM