What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 195C50

General Purpose Inductor, 1000uH, 15%, 1 Element
$ 170.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 195C50.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-2.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bourns2324-V-RC
INDUCTOR,TOROIDAL;1000 L(UH);2.4ADC;+/015%;0.30 OHMS DCR;VERTICAL
Bourns2324-H-RC
Ind High Current Wirewound 1mH 15% 1KHz 2.4A Toroid
Inductor High Current Toroid 1000uH/412.5uH 15% 1KHz 2.4A 0.216Ohm DCR RDL
API Delevan2474R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-37L
General Purpose Inductor, 1000uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Hammond 195C50 provided by its distributors.

General Purpose Inductor, 1000uH, 15%, 1 Element
FIXED IND 1MH 50A 5MOHM CHAS MNT
Choke Heavy Current Chassis Mount Single Coil 1Mh @ 50A 195 Series
FIXED IND 1MH 50A 5 MOHM CHASS
CHOKE, HEAVY CURRENT, SGL COIL, 1.0MA AT 50ADC, SCREW TERM, BRKT MT
High Current Choke 1000uH 15% 50A 0.005Ohm DCR Screw
Dc Reactor Choke, 1Mh, 50A, 15%; Rango De Producto:Serie 195; Inductancia:1Mh; Impedancia:-; Corriente Nominal:50A; Cubierta De Filtro De Modo Común:114.3Mm X 133.35Mm X 95.25Mm; Case Dimensions:114.3Mm X 133.35Mm X 95.25Mm |Hammond 195C50

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM