Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187F56

Power Transformer 2000Vrms 100.8VA 5 Terminal Solder Lug/Quick Connect Flange Mount
$ 20.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187F56.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 187F56 provided by its distributors.

Power Transformer 2000Vrms 100.8VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 100.8VA 56V C.T.@1.8A 187 Series
Transformer Power; 115VAC Primary; 50/60 Hz; 100.80 VA
Split Bobbin Power Transformer, 100.8VA
Power Transformers Single Primary 115V 100.8VA/56V CT @1.8A
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 1008Va 50/60Hz
Power Transformers 50/60HZ 100VA 56VCT
PWR XFMR LAMINATED 100.8VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 56V C.T. Secondary 1.8 Amps, 100.8 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM