Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187E48

Power Transformer 2000Vrms 57.6VA 5 Terminal Solder Lug/Quick Connect Flange Mount

$ 13.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187E48.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 187E48 provided by its distributors.

Power Transformer 2000Vrms 57.6VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Transformer Chassis Mount 115Vac 57.9VA 48V C.T.@1.2A 187 Series
Split Bobbin Power Transformer, 57.6VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 576Va 50/60Hz
Power Transformers 56VA, 50/60HZ, 48VCT
XFRMR LAMINATED 57.6VA CHAS MNT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 48V C.T. Secondary 1.2 Amps, 57.6 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 57.6VA CHAS

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM