Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187E10

Transformer Chassis Mount 115Vac 50VA 10V C.T.@5A 187 Series
$ 13.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187E10.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 187E10 provided by its distributors.

Transformer Chassis Mount 115Vac 50VA 10V C.T.@5A 187 Series
Split Bobbin Power Transformer, 50VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 50Va 50/60Hz
Transformers 56VA,50/60HZ, 10VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 10V C.T. Secondary 5 Amps, 50 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 50VA CHAS MT
XFRMR LAMINATED 50VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM