Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187D56

Transformer Chassis Mount 115Vac 30VA 56V C.T.@0.53A 187 Series
$ 10.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187D56.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.78%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 187D56 provided by its distributors.

Transformer Chassis Mount 115Vac 30VA 56V C.T.@0.53A 187 Series
Power Transformers Single Primary 115V 30VA, 56V CT @0.53A
Split Bobbin Power Transformer, 30VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 30Va 50/60Hz
Transformers 30VA, 50/60HZ, 56VCT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 56V C.T. Secondary 0.53 Amps, 30 VA Rated, with Quick Connect÷Solder Terminals
PWR XFMR LAMINATED 30VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM