Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187B28

Transformer Chassis Mount 115Vac 5.6VA 28V C.T.@0.2A 187 Series
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187B28.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 187B28 provided by its distributors.

Transformer Chassis Mount 115Vac 5.6VA 28V C.T.@0.2A 187 Series
Power Transformers Single Primary 115V 5.6VA, 28V CT @0.2A
Split Bobbin Power Transformer, 5.6VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115Vac 56Va 50/60Hz
Transformers 6VA,115V TO 28VCT
PWR XFMR LAMINATED 5.6VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 28V C.T. Secondary 0.2 Amps, 5.6 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM