Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 187A24

Transformer Power; 115VAC Primary; 50/60 Hz; 2.40 VA

$ 6.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 187A24.

IHS

Datasheet4 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 187A24 provided by its distributors.

Transformer Power; 115VAC Primary; 50/60 Hz; 2.40 VA
Power Transformers Single Primary 115V 2.4VA, 24V CT @0.1A
Split Bobbin Power Transformer, 2.4VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Power Transformers 2.4VA,115 TO 24VCT
PWR XFMR LAMINATED 2.4VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with Single 115 VAC Primary & 24V C.T. Secondary 0.1 Amps, 2.4 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM