Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186F36

Power Transformer 2000Vrms 100.8VA 7 Terminal Solder Lug/Quick Connect Flange Mount
$ 20.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186F36.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 186F36 provided by its distributors.

Power Transformer 2000Vrms 100.8VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 36 (CT)VAC
Transformer Chassis Mount 115/230Vac 100.8VA 36V C.T.@2.8A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 100.80 VA
Power Transformers DualPrimary 115/230V 100.8VA/36V CT @2.8A
Split Bobbin Power Transformer, 100.8VA
Power Transformers 115/230, 100VA,36VCT
PWR XFMR LAMINATED 100.8VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 36V C.T. Secondary 2.8 Amps, 100.8 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM