Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186F10

Power Transformer 2000Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
$ 26.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186F10.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 186F10 provided by its distributors.

Power Transformer 2000Vrms 100VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10 (CT)VAC
Transformer Chassis Mount 115/230Vac 100VA 10V C.T.@10A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 100 VA
Power Transformers DualPrimary 115/230V 100VA, 10V CT @10A
Split Bobbin Power Transformer, 100VA
Hammond Manufacturing Tx 115/230 100Va 50/60Hz
Transformers 115/230, 100VA,10VCT
PWR XFMR LAMINATED 100VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 10V C.T. Secondary 10 Amps, 100 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM