Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186E16

Transformer, 56VA, Chassis, Pri: 115/230VAC, Sec: 16VCT, 3.5A, Dual Bobbin

$ 15.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186E16.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 186E16 provided by its distributors.

TRANSFORMER, 56VA, CHASSIS, PRI:115/230VAC, SEC:16VCT, 3.5A, DUAL BOBBIN
Transformer Chassis Mount 115/230Vac 56VA 16V C.T.@3.5A 186 Series
Split Bobbin Power Transformer, 56VA
Hammond Manufacturing Tx 115/230 56Va 50/60Hz
Transformers 115/230, 56VA,16VCT
PWR XFMR LAMINATED 56VA CHAS MT
XFRMR LAMINATED 56VA CHAS MOUNT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 16V C.T. Secondary 3.5 Amps, 56 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM