Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186C120

Power Transformer 2000Vrms 12VA 7 Terminal Solder Lug/Quick Connect Flange Mount

$ 9.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186C120.

IHS

Datasheet4 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 186C120 provided by its distributors.

Power Transformer 2000Vrms 12VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC
Transformer Chassis Mount 115/230Vac 12VA 120V C.T.@0.1A 186 Series
Transformer Power; 115/230VAC Primary; Chassis Mount; 12 VA
Power Transformers DualPrimary 115/230V 12VA, 120V CT @0.1A
Split Bobbin Power Transformer, 12VA
Hammond Manufacturing Tx 115/230 12Va 50/60Hz
TRANSFORMER, POWER, 120V, 12VA
Power Transformers 115/230, 12VA,120VCT
PWR XFMR LAMINATED 12VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 120V C.T. Secondary 0.1 Amps, 12 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM