Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186C12

Power Transformer 2000Vrms 12.6VA 7 Terminal Solder Lug/Quick Connect Flange Mount
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186C12.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 186C12 provided by its distributors.

Power Transformer 2000Vrms 12.6VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, 12.6VA, CHASSIS, PRI:115/230VAC, SEC:12.6VCT, 1A, DUAL BOBBIN
Transformer Chassis Mount 115/230Vac 12.6VA 12.6V C.T.@1A 186 Series
Power Transformers DualPrimary 115/230V 12.6VA, 12.6V CT @1A
Split Bobbin Power Transformer, 12.6VA
Hammond Manufacturing Tx 115/230 126Va 50/60Hz
Power Transformers 115/230, 12VA,12VCT
PWR XFMR LAMINATED 12.6VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 12.6V C.T. Secondary 1 Amps, 12.6 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM