Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 186B36

Transformer Chassis Mount 115/230Vac 6.12VA 36V C.T.@0.17A 186 Series
$ 8.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186B36.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Hammond 186B36 provided by its distributors.

Transformer Chassis Mount 115/230Vac 6.12VA 36V C.T.@0.17A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 6.10 VA
Power Transformers DualPrimary 115/230V 6.12VA, 36V CT @.17A
Split Bobbin Power Transformer, 6.12VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Power Transformers 115/230, 6VA,36VCT
PWR XFMR LAMINATED 6.12VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 36V C.T. Secondary 0.17 Amps, 6.12 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM