Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185G28

Power Transformer 4000Vrms 175VA 10Term. Solder Lug/Quick Connect Flange Mount
$ 39.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185G28.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
Mean WellRS-150-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A
Mean WellEPP-150-12
Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air
Hammond185F28
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC, 4LBS.
Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
Cosel 150WSwitch Mode Power Supply, 12V DC output voltage 12.5Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185G28 provided by its distributors.

Power Transformer 4000Vrms 175VA 10Term. Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 175VA, CHASSIS, PRI:115/230VAC, SEC:SER 28VCT, PAR 14V, DUAL
Transformer, chassis mount, 115/230V, 175VA, 28V C.T .@6.25A, 185 Series POWER TX 175 VA 115/230VAC Hammond PN 185G28 : UPC [623980492438]
Power Transformers Global/Chassis Mount 175VA, 28V CT@6.25A
Split Bobbin Power Transformer, 175VA
Hammond Manufacturing Power Tx 175 Va 115/230Vac
PWR XFMR LAMINATED 175VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM